Print Page
3310Y-001-202L
Rotary Potentiometer, Sealed Panel Control, 2 kohm, 1 Turns, Linear, 250 mW, ± 20%, 3310 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3310Y-001-202LCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 75K9693 |
| Product Range | 3310 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $2.460 |
| 500+ | $2.220 |
| 1000+ | $1.930 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 250
Multiple: 250
$615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3310Y-001-202LCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 75K9693 |
| Product Range | 3310 Series |
| Technical Datasheet | |
| Track Resistance | 2kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 250mW |
| Resistance Tolerance | ± 20% |
| Product Range | 3310 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 3.18mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 12.7mm |
| Temperature Coefficient | ± 1000ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Conductive Plastic |
| Potentiometer Terminals | PC Pin |
| Resistor Case / Package | - |
| Product Length | 23.85mm |
| Product Width | 9.53mm |
| Product Height | 9.53mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The Bourns 3310Y series are through hole, panel control potentiometer. These potentiometers are single turn which is designed for frequent adjustment application. These devices are available in plastic or metal bushing and plastic shaft combination.
- 5.08mm x 5.08mm triangular pattern terminals, rear exit
- 9mm square potentiometer
- Sealing is IP67 rated
- Resistance value ranges from 1Kohm to 1Mohm
- ±20% tolerance
- Operating temperature ranges from -40°C to +125°C
- Power rating is 0.25W
- PC board and bushing mount
Technical Specifications
| Track Resistance | 2kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 12.7mm |
| Potentiometer Type | - |
| Potentiometer Terminals | PC Pin |
| Product Length | 23.85mm |
| Product Height | 9.53mm |
| Operating Temperature Max | 125°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 250mW |
| Product Range | 3310 Series |
| Shaft Diameter | 3.18mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 1000ppm/°C |
| Resistor Technology | Conductive Plastic |
| Resistor Case / Package | - |
| Product Width | 9.53mm |
| Operating Temperature Min | -55°C |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (3)
Alternatives for 3310Y-001-202L
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
