Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3296W-1-104Copy
Newark Part No.06AN1277
Product Range3296 Series
Your Part Number
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.400 |
| 25+ | $3.030 |
| 50+ | $2.950 |
| 100+ | $2.870 |
| 500+ | $2.570 |
| 1000+ | $2.450 |
| 2500+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3296W-1-104Copy
Newark Part No.06AN1277
Product Range3296 Series
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingThrough Hole
No. of Turns25Turns
Product Range3296 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.83mm
Product Height10.3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3296 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.3mm
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Element Material
Cermet
Track Resistance
100kohm
No. of Turns
25Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SIP
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for 3296W-1-104
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
