Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3296W-1-102RLFCopy
Newark Part No.
Re-Reel34AK1647
Cut Tape34AK1647
Product Range3296 Series
Your Part Number
919 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.520 | $3.52 |
| Total Price | $3.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $2.990 |
| 25+ | $2.660 |
| 50+ | $2.600 |
| 100+ | $2.530 |
| 250+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3296W-1-102RLFCopy
Newark Part No.
Re-Reel34AK1647
Cut Tape34AK1647
Product Range3296 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingThrough Hole
No. of Turns25Turns
Product Range3296 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageRadial Box - 3 Pin
Product Length4.83mm
Product Width9.53mm
Product Height11.55mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3296 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/8 Inch Square
Product Length
4.83mm
Product Height
11.55mm
Operating Temperature Max
150°C
SVHC
Lead
Element Material
Cermet
Track Resistance
1kohm
No. of Turns
25Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
Radial Box - 3 Pin
Product Width
9.53mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
