Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3266Y-1-103LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06AN1274
Product Range3266 Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3266Y-1-103LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06AN1274
Product Range3266 Series
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns12Turns
Product Range3266 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSIP
Product Length6.71mm
Product Width4.5mm
Product Height7.24mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3266 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.71mm
Product Height
7.24mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SIP
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for 3266Y-1-103LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
