Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3224J-1-504ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel25AC0816RL
Cut Tape25AC0816
Product Range3224 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.220 | $4.22 |
| Total Price | $4.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 25+ | $3.680 |
| 100+ | $3.330 |
| 250+ | $2.860 |
| 500+ | $2.570 |
| 1000+ | $2.370 |
| 5000+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3224J-1-504ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel25AC0816RL
Cut Tape25AC0816
Product Range3224 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance500kohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product Range3224 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width4.6mm
Product Height3.71mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
Product Range
3224 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
4 mm Square
Product Length
4.8mm
Product Height
3.71mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
500kohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 3224J-1-504E
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
