Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3214W-1-203ECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel15J5602RL Cut Tape15J5602 |
| Product Range | 3214 Series |
| Your Part Number | |
| Technical Datasheet |
1,566 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.340 |
| 25+ | $2.080 |
| 50+ | $2.030 |
| 100+ | $1.980 |
| 500+ | $1.680 |
| 1000+ | $1.600 |
| 2500+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3214W-1-203ECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel15J5602RL Cut Tape15J5602 |
| Product Range | 3214 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 20kohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 5Turns |
| Product Range | 3214 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 4 mm Square |
| Resistor Case / Package | SMD |
| Product Length | 4.8mm |
| Product Width | 3.5mm |
| Product Height | 5.1mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | 3214 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 4 mm Square |
| Product Length | 4.8mm |
| Product Height | 5.1mm |
| Operating Temperature Max | 150°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 20kohm |
| No. of Turns | 5Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 3.5mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 3214W-1-203E
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
