Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3059Y-1-503LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 32K7502 |
| Product Range | 3059 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $7.690 |
| 50+ | $7.200 |
| 100+ | $6.450 |
| 250+ | $6.180 |
| 500+ | $5.810 |
Price for:Each
Minimum: 40
Multiple: 40
$307.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3059Y-1-503LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 32K7502 |
| Product Range | 3059 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Potentiometer Mounting | Through Hole |
| Adjustment Type | Side Adjust |
| Track Resistance | 50kohm |
| No. of Turns | 22Turns |
| Resistance Tolerance | ± 10% |
| Product Range | 3059 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Power Rating | 1W |
| Trimmer Shape / Size | 1-1/4 Inch Rectangular |
| Resistor Case / Package | - |
| Product Length | 31.75mm |
| Product Width | 4.83mm |
| Product Height | 8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Potentiometer Mounting | Through Hole |
| Track Resistance | 50kohm |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 1-1/4 Inch Rectangular |
| Product Length | 31.75mm |
| Product Height | 8mm |
| Operating Temperature Max | 150°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Adjustment Type | Side Adjust |
| No. of Turns | 22Turns |
| Product Range | 3059 Series |
| Power Rating | 1W |
| Resistor Case / Package | - |
| Product Width | 4.83mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (3)
Alternatives for 3059Y-1-503LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
