Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2306-V-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5320
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 10+ | $4.370 |
| 25+ | $4.100 |
| 50+ | $3.810 |
| 100+ | $3.460 |
| 500+ | $3.200 |
| 1000+ | $2.890 |
| 2500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2306-V-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5320
Product Range2300 Series
Product Range2300 Series
Inductance27µH
RMS Current (Irms)15.6A
DC Resistance Max8000µohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
15.6A
Inductance Tolerance
± 15%
Inductance
27µH
DC Resistance Max
8000µohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2306-V-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
