Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2300LL-102-V-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6798
Product Range2300LL Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $4.400 |
| 25+ | $4.120 |
| 50+ | $4.000 |
| 100+ | $3.880 |
| 500+ | $3.470 |
| 1000+ | $3.460 |
| 2500+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2300LL-102-V-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6798
Product Range2300LL Series
Product Range2300LL Series
Inductance1mH
RMS Current (Irms)3.5A
DC Resistance Max0.137ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300LL Series
RMS Current (Irms)
3.5A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
0.137ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2300LL-102-V-RC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
