Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2100LL-470-H-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6773
Product Range2100LL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.770 |
| 25+ | $3.540 |
| 50+ | $3.290 |
| 100+ | $2.980 |
| 500+ | $2.760 |
| 1000+ | $2.500 |
| 2500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2100LL-470-H-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6773
Product Range2100LL Series
Product Range2100LL Series
Inductance47µH
RMS Current (Irms)5.2A
DC Resistance Max0.024ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100LL Series
RMS Current (Irms)
5.2A
Inductance Tolerance
± 15%
Inductance
47µH
DC Resistance Max
0.024ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2100LL-470-H-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
