Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2100HT-101-V-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.92AH6771
Product Range2100HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $6.120 |
| 25+ | $5.730 |
| 50+ | $5.330 |
| 100+ | $4.830 |
| 500+ | $4.480 |
| 1000+ | $4.050 |
| 2500+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2100HT-101-V-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.92AH6771
Product Range2100HT Series
Product Range2100HT Series
Inductance100µH
RMS Current (Irms)4.6A
DC Resistance Max0.053ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100HT Series
RMS Current (Irms)
4.6A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.053ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2100HT-101-V-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
