Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2095-140-BT1LF
Newark Part No.94T5402
Product Range2095 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.836 |
| 2000+ | $0.759 |
| 4000+ | $0.681 |
| 6000+ | $0.657 |
| 10000+ | $0.643 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2095-140-BT1LF
Newark Part No.94T5402
Product Range2095 Series
Technical Datasheet
Product Range2095 Series
DC Breakover Voltage1.4kV
GDT Case StyleAxial Leaded
Impulse Discharge Current8kA
Impulse Sparkover Voltage2.2kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2095 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2.2kV
DC Breakover Voltage
1.4kV
Impulse Discharge Current
8kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate