Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2052-25-SM-RPLFCopy
Newark Part No.52W8907
Product Range2052 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.984 |
| 4000+ | $0.899 |
| 6000+ | $0.873 |
| 10000+ | $0.857 |
Price for:Each (Supplied on Full Reel)
Minimum: 2700
Multiple: 2700
$2,656.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2052-25-SM-RPLFCopy
Newark Part No.52W8907
Product Range2052 Series
Technical Datasheet
Product Range2052 Series
DC Breakover Voltage250V
GDT Case StyleSMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2052 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
250V
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
