Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2031-42T-SM-RPLFCopy
Newark Part No.
Re-Reel68Y6607
Cut Tape68Y6607
Product Range2031-xxT-SM
Your Part Number
951 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 100+ | $1.470 |
| 250+ | $1.340 |
| 500+ | $1.230 |
| 1000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2031-42T-SM-RPLFCopy
Newark Part No.
Re-Reel68Y6607
Cut Tape68Y6607
Product Range2031-xxT-SM
Product Range2031-xxT-SM
DC Breakover Voltage360V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage850V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2031-xxT-SM
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
850V
DC Breakover Voltage
360V
Impulse Discharge Current
1kA
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2031-42T-SM-RPLF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
