Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2027-A-60-SM-RPLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel13AM3845RL
Cut Tape13AM3845
Product Range2027-A-xx-SM Series
Your Part Number
1,438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 25+ | $1.750 |
| 100+ | $1.380 |
| 250+ | $1.290 |
| 500+ | $1.150 |
| 1000+ | $1.080 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-A-60-SM-RPLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel13AM3845RL
Cut Tape13AM3845
Product Range2027-A-xx-SM Series
Product Range2027-A-xx-SM Series
DC Breakover Voltage600V
GDT Case StyleSMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage1.1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2027-A-xx-SM Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.1kV
DC Breakover Voltage
600V
Impulse Discharge Current
25kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
