Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2027-A-23-SM-RPLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel13AM3841RL
Cut Tape13AM3841
Product Range2027-A-xx-SM Series
Your Part Number
1,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.780 |
| 25+ | $1.670 |
| 50+ | $1.560 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.130 |
| 2500+ | $0.967 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-A-23-SM-RPLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel13AM3841RL
Cut Tape13AM3841
Product Range2027-A-xx-SM Series
Product Range2027-A-xx-SM Series
DC Breakover Voltage230V
GDT Case StyleSMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage675V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2027-A-xx-SM Series
GDT Case Style
SMD
Impulse Sparkover Voltage
675V
DC Breakover Voltage
230V
Impulse Discharge Current
25kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
