Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No153221
Newark Part No.47AM0878
Product RangeQSLV3 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.450 |
| 5+ | $130.780 |
| 10+ | $123.110 |
| 25+ | $115.440 |
| 50+ | $110.460 |
Price for:Each
Minimum: 1
Multiple: 1
$138.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No153221
Newark Part No.47AM0878
Product RangeQSLV3 Series
Fitting TypeMultiple Distributor
Pneumatic ConnectionR1/8
Operating Pressure Max14bar
Tubing Outer Diameter4mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSLV3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fitting Type
Multiple Distributor
Operating Pressure Max
14bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
R1/8
Tubing Outer Diameter
4mm
Product Range
QSLV3 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
