Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1420A-PV-48-DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK3026
Product Range1420A Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.330 |
Price for:Each
Minimum: 1
Multiple: 1
$151.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1420A-PV-48-DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK3026
Product Range1420A Series
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2 & 4
Peak Surge Current50kA
Continuing Operating Voltage Max85VDC
Suppressor MountingDIN Rail
Product Range1420A Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
85VDC
Product Range
1420A Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
2 Pole
Peak Surge Current
50kA
Suppressor Mounting
DIN Rail
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
