Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1140-472K-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AK7230
Product Range1140 Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
| 10+ | $16.120 |
| 25+ | $15.200 |
| 50+ | $13.650 |
| 100+ | $12.880 |
| 250+ | $12.530 |
| 500+ | $11.820 |
Price for:Each
Minimum: 1
Multiple: 1
$16.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-472K-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AK7230
Product Range1140 Series
Product Range1140 Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)1.6A
Saturation Current (Isat)3A
DC Resistance Max1.14ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3A
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
1.6A
DC Resistance Max
1.14ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1140-472K-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
