Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No055659Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK9243
Product Range0556xx Series
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 10+ | $9.430 |
| 25+ | $8.330 |
| 50+ | $7.800 |
| 100+ | $7.070 |
| 250+ | $6.770 |
| 500+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No055659Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK9243
Product Range0556xx Series
Turns Ratio1500:1
Inductance67.5H
Primary Current40A
ET Constant9500Vµs
Frequency Range50Hz
DC Resistance Secondary-
DC Resistance Primary52ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range0556xx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1500:1
Primary Current
40A
Frequency Range
50Hz
DC Resistance Primary
52ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
67.5H
ET Constant
9500Vµs
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
0556xx Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
