Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No055655Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.78AK9239
Product Range0556xx Series
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 10+ | $6.700 |
| 25+ | $5.920 |
| 50+ | $5.540 |
| 100+ | $5.030 |
| 250+ | $4.820 |
| 500+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No055655Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.78AK9239
Product Range0556xx Series
Turns Ratio500:1
Inductance600mH
Primary Current40A
ET Constant1785Vµs
Frequency Range10kHz to 300kHz
DC Resistance Secondary-
DC Resistance Primary9.4ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range0556xx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
500:1
Primary Current
40A
Frequency Range
10kHz to 300kHz
DC Resistance Primary
9.4ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
600mH
ET Constant
1785Vµs
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
0556xx Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
