Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No047702Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AK9227
Product Range04770x Series
Your Part Number
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 25+ | $3.980 |
| 100+ | $3.700 |
| 250+ | $3.650 |
| 500+ | $3.610 |
| 1000+ | $3.560 |
| 2500+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No047702Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AK9227
Product Range04770x Series
Inductance2.2mH
DC Current Rating12A
DC Resistance Max9200µohm
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range04770x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
DC Resistance Max
9200µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
12A
Operating Temperature Min
-25°C
Product Range
04770x Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
