Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No25ET1-TCopy
Newark Part No.86K3337
Product RangeRL262 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part No25ET1-TCopy
Newark Part No.86K3337
Product RangeRL262 Series
Product RangeRL262 Series
Inductance15mH
DC Current Rating20mA
DC Resistance Max80ohm
Inductance Tolerance± 5%
Self Resonant Frequency500kHz
SVHCTo Be Advised
Technical Specifications
Product Range
RL262 Series
DC Current Rating
20mA
Inductance Tolerance
± 5%
SVHC
To Be Advised
Inductance
15mH
DC Resistance Max
80ohm
Self Resonant Frequency
500kHz
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
