Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL187-101J-RC
Newark Part No.86K3298
Product RangeRL187 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL187-101J-RC
Newark Part No.86K3298
Product RangeRL187 Series
Technical Datasheet
Product RangeRL187 Series
Inductance100µH
DC Current Rating200mA
DC Resistance Max2ohm
Inductance Tolerance± 5%
Self Resonant Frequency5.3MHz
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
RL187 Series
DC Current Rating
200mA
Inductance Tolerance
± 5%
SVHC
No SVHC (19-Jan-2021)
Inductance
100µH
DC Resistance Max
2ohm
Self Resonant Frequency
5.3MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate