Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-68-RC
Newark Part No.
Re-Reel63K3611
Cut Tape63K3611
Product RangePM3600 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-68-RC
Newark Part No.
Re-Reel63K3611
Cut Tape63K3611
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance, Parallel68µH
RMS Current, Parallel1.19A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.14ohm
Leakage Inductance-
Turns Ratio0.6
Product Length13.97mm
Product Width11.48mm
Product Height6.73mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM3600 Series
RMS Current, Parallel
1.19A
DC Resistance Max, Parallel
0.14ohm
Turns Ratio
0.6
Product Width
11.48mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
68µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
13.97mm
Product Height
6.73mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for PM3604-68-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate