Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-200-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3604
Product RangePM3600 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.110 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-200-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3604
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance, Parallel200µH
Inductance200µH
RMS Current, Parallel650mA
Saturation Current, Parallel-000A
DC Resistance Max, Parallel0.47ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM3600 Series
Inductance
200µH
Saturation Current, Parallel
-000A
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
200µH
RMS Current, Parallel
650mA
DC Resistance Max, Parallel
0.47ohm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
