Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3602-8-RCCopy
Newark Part No.
Full Reel83R8706
Cut Tape63K3598
Product RangePM3600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.060 | $424.00 |
| Total Price | $424.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 1000+ | $1.050 |
| 2000+ | $0.984 |
| 4000+ | $0.888 |
| 6000+ | $0.856 |
| 10000+ | $0.823 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3602-8-RCCopy
Newark Part No.
Full Reel83R8706
Cut Tape63K3598
Product RangePM3600 Series
Product RangePM3600 Series
Inductance8µH
Inductance, Parallel8µH
RMS Current, Parallel1.9A
Saturation Current, Parallel-000A
DC Resistance Max, Parallel0.037ohm
Product Length11.48mm
Product Width8.99mm
Product Height5.72mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM3600 Series
Inductance, Parallel
8µH
Saturation Current, Parallel
-000A
Product Length
11.48mm
Product Height
5.72mm
Inductance
8µH
RMS Current, Parallel
1.9A
DC Resistance Max, Parallel
0.037ohm
Product Width
8.99mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for PM3602-8-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
