Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3340-101M-RC
Newark Part No.63K3573
Product RangePM3340 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3340-101M-RC
Newark Part No.63K3573
Product RangePM3340 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Product RangePM3340 Series
Saturation Current (Isat)2.5A
Power Inductor Case13mm x 10.2mm x 11.5mm
Inductance Tolerance± 20%
DC Resistance Max0.22ohm
Product Length13mm
Product Width10.2mm
Product Height11.5mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.5A
Inductance Tolerance
± 20%
Product Length
13mm
Product Height
11.5mm
RMS Current (Irms)
1.2A
Product Range
PM3340 Series
Power Inductor Case
13mm x 10.2mm x 11.5mm
DC Resistance Max
0.22ohm
Product Width
10.2mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
