Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-470K-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.64AH7420
Product RangePM2120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 100+ | $4.730 |
| 250+ | $4.390 |
| 500+ | $4.130 |
| 1000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-470K-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.64AH7420
Product RangePM2120 Series
Product RangePM2120 Series
Inductance47µH
RMS Current (Irms)8.2A
DC Resistance Max0.019ohm
Inductance Tolerance± 10%
Toroidal Inductor Case30.5mm x 25.4mm x 20.07mm
Product Length30.5mm
Product Width25.4mm
Product Height20.07mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
8.2A
Inductance Tolerance
± 10%
Product Length
30.5mm
Product Height
20.07mm
Inductance
47µH
DC Resistance Max
0.019ohm
Toroidal Inductor Case
30.5mm x 25.4mm x 20.07mm
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for PM2120-470K-RC
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
