Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1812-220J-RC Wirewound Inductor, 22 µH, 3.2 ohm, 13 MHz, 180 mA, 1812 [4532 Metric], PM1812 Series](https://www.newark.com/productimages/standard/en_US/4463242.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1812-220J-RCCopy
Newark Part No.63K3146
Product RangePM1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1812-220J-RCCopy
Newark Part No.63K3146
Product RangePM1812 Series
Inductance22µH
DC Resistance Max3.2ohm
Self Resonant Frequency13MHz
DC Current Rating180mA
Inductor Case / Package1812 [4532 Metric]
Product RangePM1812 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
13MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
DC Resistance Max
3.2ohm
DC Current Rating
180mA
Product Range
PM1812 Series
Inductor Construction
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
