Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-101K-RCCopy
Newark Part No.83R8615
Product RangePM105SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.571 |
| 2000+ | $0.519 |
| 4000+ | $0.466 |
| 6000+ | $0.449 |
| 10000+ | $0.439 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$571.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-101K-RCCopy
Newark Part No.83R8615
Product RangePM105SB Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePM105SB Series
Power Inductor Case9.9mm x 9.9mm x 4.5mm
DC Resistance Max0.34ohm
Inductance Tolerance± 10%
Product Length9.9mm
Product Width9.9mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
PM105SB Series
DC Resistance Max
0.34ohm
Product Length
9.9mm
Product Height
4.5mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
-
Power Inductor Case
9.9mm x 9.9mm x 4.5mm
Inductance Tolerance
± 10%
Product Width
9.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM105SB-101K-RC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
