Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-00-RCCopy
Newark Part No.63K4090
Product Range8230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.090 |
| 2500+ | $0.973 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-00-RCCopy
Newark Part No.63K4090
Product Range8230 Series
Product Range8230 Series
Inductance150nH
DC Current Rating1.1A
DC Resistance Max100mohm
Inductance Tolerance± 10%
Self Resonant Frequency Min600MHz
Self Resonant Frequency600MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8230 Series
DC Current Rating
1.1A
Inductance Tolerance
± 10%
Self Resonant Frequency
600MHz
Inductance
150nH
DC Resistance Max
100mohm
Self Resonant Frequency Min
600MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
