Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR82K-RCCopy
Newark Part No.63K2917
Product Range78F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.097 |
Price for:Each
Minimum: 10000
Multiple: 5000
$970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR82K-RCCopy
Newark Part No.63K2917
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance820nH
DC Current Rating875mA
DC Resistance Max0.14ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min200MHz
Self Resonant Frequency200MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
78F Series
DC Current Rating
875mA
Inductance Tolerance
± 10%
Self Resonant Frequency
200MHz
Inductance
820nH
DC Resistance Max
0.14ohm
Self Resonant Frequency Min
200MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
