Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR10K-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17M5156
Product Range78F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.104 |
Price for:Each
Minimum: 10000
Multiple: 10000
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR10K-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17M5156
Product Range78F Series
Product Range78F Series
Inductance100nH
DC Current Rating1.2A
DC Resistance Max0.06ohm
Inductance Tolerance± 10%
Self Resonant Frequency400MHz
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
78F Series
DC Current Rating
1.2A
Inductance Tolerance
± 10%
SVHC
No SVHC (07-Jul-2017)
Inductance
100nH
DC Resistance Max
0.06ohm
Self Resonant Frequency
400MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
