Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F1R0K-TR-RC
Newark Part No.
Re-Reel49AM7606
Cut Tape49AM7606
Product Range78F Series
Your Part Number
Technical Datasheet
40,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 25+ | $0.274 |
| 50+ | $0.228 |
| 100+ | $0.191 |
| 250+ | $0.161 |
| 500+ | $0.137 |
| 1000+ | $0.112 |
| 2500+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F1R0K-TR-RC
Newark Part No.
Re-Reel49AM7606
Cut Tape49AM7606
Product Range78F Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.15ohm
Inductance Tolerance± 10%
Product Range78F Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
1µH
Inductance Tolerance
± 10%
SVHC
No SVHC (07-Jul-2017)
DC Resistance Max
0.15ohm
Product Range
78F Series
Alternatives for 78F1R0K-TR-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability