Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5720-RC
Newark Part No.63K3798
Product Range5700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.770 |
| 250+ | $6.450 |
| 500+ | $5.990 |
Price for:Each
Minimum: 240
Multiple: 40
$1,624.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5720-RC
Newark Part No.63K3798
Product Range5700 Series
Technical Datasheet
Product Range5700 Series
Inductance4.5mH
RMS Current (Irms)1.25A
DC Resistance Max2.64ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5700 Series
RMS Current (Irms)
1.25A
Inductance Tolerance
± 15%
Inductance
4.5mH
DC Resistance Max
2.64ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
