Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2309-V-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.47Y7233
Product Range2300 Series
Your Part Number
146 In Stock
296 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $4.940 |
| 25+ | $4.630 |
| 50+ | $4.310 |
| 100+ | $3.910 |
| 500+ | $3.620 |
| 1000+ | $3.270 |
| 2500+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2309-V-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.47Y7233
Product Range2300 Series
Product Range2300 Series
Inductance47µH
RMS Current (Irms)10.7A
DC Resistance Max0.016ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
10.7A
Inductance Tolerance
± 15%
Inductance
47µH
DC Resistance Max
0.016ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2309-V-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
