Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2214-V-RCCopy
Newark Part No.63K3695
Product Range2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $2.780 |
| 500+ | $2.530 |
| 1000+ | $2.230 |
| 2500+ | $2.080 |
Price for:Each
Minimum: 154
Multiple: 77
$428.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2214-V-RCCopy
Newark Part No.63K3695
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance150µH
RMS Current (Irms)3.1A
DC Resistance Max110mohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
3.1A
Inductance Tolerance
± 15%
Inductance
150µH
DC Resistance Max
110mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
