Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2108-V-RCCopy
Newark Part No.63K3637
Product Range2100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.270 |
| 500+ | $2.050 |
| 1000+ | $1.780 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 308
Multiple: 154
$699.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2108-V-RCCopy
Newark Part No.63K3637
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance39µH
RMS Current (Irms)4.8A
DC Resistance Max32mohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
4.8A
Inductance Tolerance
± 15%
Inductance
39µH
DC Resistance Max
32mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
