Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-2R7M-RC
Newark Part No.63K3379
Product Range1140 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $9.890 |
| 250+ | $9.550 |
| 500+ | $8.870 |
Price for:Each
Minimum: 140
Multiple: 70
$1,384.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-2R7M-RC
Newark Part No.63K3379
Product Range1140 Series
Product Range1140 Series
Inductance2.7µH
DC Current Rating28.1A
DC Resistance Max3mohm
Inductance Tolerance± 20%
Self Resonant Frequency-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1140 Series
DC Current Rating
28.1A
Inductance Tolerance
± 20%
SVHC
No SVHC (04-Feb-2026)
Inductance
2.7µH
DC Resistance Max
3mohm
Self Resonant Frequency
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
