Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-330K-RC
Newark Part No.63K3300
Product Range1120 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.240 |
| 250+ | $5.000 |
| 500+ | $4.640 |
Price for:Each
Minimum: 206
Multiple: 206
$1,079.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-330K-RC
Newark Part No.63K3300
Product Range1120 Series
Technical Datasheet
Product Range1120 Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.5A
Saturation Current (Isat)5.5A
DC Resistance Max0.029ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1120 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.5A
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
5.5A
DC Resistance Max
0.029ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate