Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No96608500Copy
Newark Part No.23AM1393
Product RangeBocube Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 5+ | $13.250 |
| 10+ | $13.010 |
| 20+ | $12.790 |
| 50+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No96608500Copy
Newark Part No.23AM1393
Product RangeBocube Series
Panel TypeMounting Panel
Panel MaterialABS / PC (Polycarbonate)
Body ColorGraphite Grey
For Use WithBopla B 2330 Enclosures
External Height - Metric287mm
External Width - Metric287mm
External Height - Imperial11.3"
External Width - Imperial11.3"
Product RangeBocube Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Color
Graphite Grey
External Height - Metric
287mm
External Height - Imperial
11.3"
Product Range
Bocube Series
Panel Material
ABS / PC (Polycarbonate)
For Use With
Bopla B 2330 Enclosures
External Width - Metric
287mm
External Width - Imperial
11.3"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
