Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No96037664Copy
Newark Part No.18AM7478
Product RangeBocube Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.720 |
| 5+ | $136.280 |
| 10+ | $133.840 |
Price for:Each
Minimum: 1
Multiple: 1
$138.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No96037664Copy
Newark Part No.18AM7478
Product RangeBocube Series
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric120mm
External Width - Metric364mm
External Depth - Metric284mm
IP RatingIP66, IP68
IP RatingIP66, IP68
Body ColorGraphite Grey
NEMA RatingNEMA 3
External Height - Imperial4.72"
External Width - Imperial14.33"
External Depth - Imperial11.18"
Product RangeBocube Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
120mm
External Depth - Metric
284mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
14.33"
Product Range
Bocube Series
Enclosure Material
ABS
External Width - Metric
364mm
IP Rating
IP66, IP68
Body Color
Graphite Grey
External Height - Imperial
4.72"
External Depth - Imperial
11.18"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
