Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No84826150.HMT1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM4763
Product RangeAlubos ABPH 820 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.680 |
| 5+ | $66.380 |
| 10+ | $65.090 |
Price for:Each
Minimum: 1
Multiple: 1
$67.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84826150.HMT1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM4763
Product RangeAlubos ABPH 820 Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric22mm
External Width - Metric82mm
External Depth - Metric150mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 3
External Height - Imperial0.87"
External Width - Imperial3.23"
External Depth - Imperial5.91"
Product RangeAlubos ABPH 820 Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
22mm
External Depth - Metric
150mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
3.23"
Product Range
Alubos ABPH 820 Series
Configurable
Yes
Enclosure Material
Aluminium Alloy
External Width - Metric
82mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
0.87"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
