Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No84008000Copy
Newark Part No.03AH6869
Product RangeAlubos Series
Also Known AsAB-WL3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84008000Copy
Newark Part No.03AH6869
Product RangeAlubos Series
Also Known AsAB-WL3
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
For Use WithBopla Alubos Series AB 1600/1680/2070 Enclosures
External Height - Imperial-
External Width - Imperial-
Product RangeAlubos Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
84008000 is an AB-WL 3 model wall brackets for AB 1600/1680/2070.
- Sheet steel material
- Operating temperature range from -25 to +110°C
- Black color wall bracket
- Dimension (H x W x D) is 20.6mm x 15mm x 28mm
- IP00 rating
Contents
4 wall brackets, Sealing rings, Screws.
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
Alubos Series
External Height - Metric
-
For Use With
Bopla Alubos Series AB 1600/1680/2070 Enclosures
External Width - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
