Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No82600135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12T3911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.580 |
| 5+ | $28.910 |
| 10+ | $28.470 |
| 20+ | $27.850 |
| 50+ | $27.280 |
Price for:Each
Minimum: 1
Multiple: 1
$29.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82600135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12T3911
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric77mm
External Depth - Metric159mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial3.03"
External Depth - Imperial6.26"
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33mm
External Depth - Metric
159mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.03"
Product Range
-
Enclosure Material
ABS
External Width - Metric
77mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
1.3"
External Depth - Imperial
6.26"
SVHC
Lead (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
