Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No82403135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AM1335
Product RangeBOS-Streamline Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.710 |
| 5+ | $32.140 |
| 10+ | $31.550 |
| 20+ | $30.980 |
| 50+ | $30.410 |
Price for:Each
Minimum: 1
Multiple: 1
$32.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82403135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AM1335
Product RangeBOS-Streamline Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric26.5mm
External Width - Metric64.9mm
External Depth - Metric119.3mm
IP RatingIP40, IP65
IP RatingIP40, IP65
Body ColorLight Grey
NEMA RatingNEMA 1, 3
External Height - Imperial1.04"
External Width - Imperial2.56"
External Depth - Imperial4.7"
Product RangeBOS-Streamline Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
26.5mm
External Depth - Metric
119.3mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
2.56"
Product Range
BOS-Streamline Series
Enclosure Material
ABS
External Width - Metric
64.9mm
IP Rating
IP40, IP65
Body Color
Light Grey
External Height - Imperial
1.04"
External Depth - Imperial
4.7"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
