Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No65004510.HMT1Copy
Newark Part No.18AM7447
Product RangeCombiNorm-Classic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.720 |
| 5+ | $34.120 |
| 10+ | $33.500 |
| 20+ | $32.900 |
| 50+ | $32.280 |
Price for:Each
Minimum: 1
Multiple: 1
$34.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No65004510.HMT1Copy
Newark Part No.18AM7447
Product RangeCombiNorm-Classic Series
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric109.5mm
External Width - Metric75mm
External Depth - Metric45mm
IP RatingIP20
IP RatingIP20
Body ColorLight Grey
NEMA RatingNEMA 1
External Height - Imperial4.31"
External Width - Imperial2.95"
External Depth - Imperial1.77"
Product RangeCombiNorm-Classic Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
109.5mm
External Depth - Metric
45mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
2.95"
Product Range
CombiNorm-Classic Series
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
IP20
Body Color
Light Grey
External Height - Imperial
4.31"
External Depth - Imperial
1.77"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
