Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No48804302Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM3130
Product RangeElegant-Pult Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 5+ | $11.170 |
| 10+ | $10.940 |
| 20+ | $10.720 |
| 50+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No48804302Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM3130
Product RangeElegant-Pult Series
Plate TypeMounting
Plate MaterialAluminium
Plate Color-
External Depth - Metric108.3mm
External Width - Metric158mm
External Height - Metric2mm
External Depth - Imperial4.3"
External Width - Imperial6.2"
External Height - Imperial0.08"
Product RangeElegant-Pult Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
108.3mm
External Height - Metric
2mm
External Width - Imperial
6.2"
Product Range
Elegant-Pult Series
Plate Material
Aluminium
For Use With
Bopla EG 1240 P(D)/EG 1545 P(D/EG 2060 P(D) Elegant-Pult Series Enclosures
External Width - Metric
158mm
External Depth - Imperial
4.3"
External Height - Imperial
0.08"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
