Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.570 |
| 5+ | $56.570 |
| 10+ | $55.570 |
| 20+ | $54.570 |
Price for:Each
Minimum: 1
Multiple: 1
$57.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No42464202
Newark Part No.20AM4657
Panel TypeMounting Panel
Panel MaterialPolyester
Body ColorLight Grey
For Use WithBopla PS 642(-T) Enclosure
External Height - Metric3mm
External Width - Metric348mm
External Height - Imperial0.12"
External Width - Imperial13.7"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Color
Light Grey
External Height - Metric
3mm
External Height - Imperial
0.12"
Product Range
-
Panel Material
Polyester
For Use With
Bopla PS 642(-T) Enclosure
External Width - Metric
348mm
External Width - Imperial
13.7"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
